3RT1374-6AE36 | Siemens

Contactor, 4 pole, 500 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 20-60 V AC/DC, screw connection, 3RT1374-6AE36

Order No.: 27H3719
EAN: 4047621048864
MPN:
3RT1374-6AE36
3RT13746AE36
3RT1374-6AE36 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,283.6146 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3,283.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,283.6146 €
Contactor, AC-1, 500 A/400 V/40 °C, S12, 4-pole, 24-60 V AC, 20-60 V DC, 2 NO+2 NC, Connection rail/ screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Filter Property Value
Version contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 500 A
Rated Voltage 400 V
Control Voltage 20-60 V AC/DC
Connection screw connection
Assembly screw mounting
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Country of origin SE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes