3RT1373-6AR36 | Siemens

Contactor, 4 pole, 400 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 250-500 V AC/DC, screw connection, 3RT1373-6AR36

Order No.: 27H3718
EAN: 4047621048857
MPN:
3RT1373-6AR36
3RT13736AR36
3RT1373-6AR36 Siemens Contactors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,714.2591 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,714.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,714.2591 €
Contactor, AC-1, 400 A/400 V/40 °C, S12, 4-pole, 250-500 V AC/DC, 2 NO+2 NC, Connection rail/ screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
Filter Property Value
Version contactor
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Pin number 4 pole
Rated current 400 A
Rated Voltage 400 V
Control Voltage 250-500 V AC/DC
Connection screw connection
Assembly screw mounting
Degree of protection (IP) IP00/IP20
Logistics
Property Value
Country of origin SE
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes