3RT1373-6AP36 | Siemens
Contactor, 4 pole, 400 A, 400 V, 2 Form A (N/O) + 2 Form B (N/C), coil 100-250 V AC/DC, screw connection, 3RT1373-6AP36
Order No.: 27H3717
EAN: 4047621048840
MPN:
3RT1373-6AP36
3RT13736AP36
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,714.2591 € *
Standard delivery time from the manufacturer is: On Request
Contactor, AC-1, 400 A/400 V/40 °C, S12, 4-pole, 100-250 V AC/DC, 2 NO+2 NC, Connection rail/ screw terminal Simple, efficient and always up to date - SIRIUS modular system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contactor | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 400 A | |
| Rated Voltage | 400 V | |
| Control Voltage | 100-250 V AC/DC | |
| Connection | screw connection | |
| Assembly | screw mounting | |
| Degree of protection (IP) | IP00/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |