5SG7611-0KK10 | Siemens
Fuse load-break switch, 1 pole, 10 A, (W x H x D) 18 x 70 x 88 mm, 5SG7611-0KK10
Order No.: 27H2103
EAN: 4001869475943
MPN:
5SG7611-0KK10
5SG76110KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
12 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale
MINIZED, fuse switch disconnector, D01, 1-pole, In: 10 A, Un AC: 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 1 pole | |
| Width | 18 mm | |
| Height | 70 mm | |
| Depth | 88 mm | |
| Permanent current | 10 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |