5SG7611-0KK06 | Siemens
Fuse load-break switch, 1 pole, 6 A, (W x H x D) 18 x 70 x 88 mm, 5SG7611-0KK06
Order No.: 27H2102
EAN: 4001869475929
MPN:
5SG7611-0KK06
5SG76110KK06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7802 € *
Available: 5 pcs.
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
12 pcs.
13.5065 €
*incl. VAT plus shipping costs
Subject to prior sale
MINIZED, fuse switch disconnector, D01, 1-pole, In: 6 A, Un AC: 230 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse load-break switch | |
| Pin number | 1 pole | |
| Width | 18 mm | |
| Height | 70 mm | |
| Depth | 88 mm | |
| Permanent current | 6 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |