SP77472 | shiverpeaks
HDMI cable 2 m
HDMI Cable, SP77472, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 2 m, dark blue.
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | dark blue | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |