SP77478-15 | shiverpeaks
HDMI cable 15 m
Order No.: 82F1007
EAN: 4099891064358
MPN:
SP77478-15
Unit Price (€ / pc.)
76.8621 € *
Available: 2 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 1 Week **
Total Price:
76.86 € *
Price list
Quantity
Price per unit*
1 pcs.
76.8621 €
5 pcs.
72.2568 €
15 pcs.
69.4960 €
50 pcs.
66.4020 €
150 pcs.
63.6412 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, SP77478-15, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 15 m, dark blue.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | dark blue | |
Cable type | HDMI high speed with ethernet | |
Cable length | 15 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |