SP77478-20 | shiverpeaks
HDMI cable 20 m
Order No.: 82F1008
EAN: 4099891064365
MPN:
SP77478-20
Unit Price (€ / pc.)
100.8287 € *
Available: 4 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
100.83 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8287 €
5 pcs.
94.7835 €
15 pcs.
91.1540 €
50 pcs.
87.1199 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, SP77478-20, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 20 m, dark blue.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | dark blue | |
Cable type | HDMI high speed with ethernet | |
Cable length | 20 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |