SP77478 | shiverpeaks

HDMI cable 10 m

Order No.: 82F1006
EAN: 4017538073334
MPN:
SP77478
shiverpeaks
default L
Image may differ
Unit Price (€ / pc.)
40.0554 € *
Available: 1 pcs.
Available in 5 Days: 346 pcs.
Leadtime: 1 Week **
Total Price:
40.06 € *
Price list
Quantity
Price per unit*
1 pcs.
40.0554 €
5 pcs.
37.6516 €
15 pcs.
36.1998 €
50 pcs.
34.6052 €
150 pcs.
33.1772 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Cable, SP77478, SHIVERPEAKS

HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 10 m, dark blue.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour dark blue
Cable type HDMI high speed with ethernet
Cable length 10 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
HDMI cable 20 m
Order No.:
 82F1008
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77478-20
Available: 4 pcs. Available in 5 Days: 13 pcs. Leadtime: 1 Week **
Total Price: 100.83 € *
1 pcs.
100.8287 €
5 pcs.
94.7835 €
15 pcs.
91.1540 €
50 pcs.
87.1199 €
20 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 5 m
Order No.:
 82F1004
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77475
Available: 11 pcs. Available in 5 Days: 112 pcs. Leadtime: 1 Week **
Total Price: 17.24 € *
1 pcs.
17.2431 €
10 pcs.
15.1844 €
50 pcs.
14.1372 €
150 pcs.
13.5184 €
500 pcs.
12.8282 €
5 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 2 m
Order No.:
 82F1002
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77472
Available: 15 pcs. Available in 5 Days: 418 pcs. Leadtime: 1 Week **
Total Price: 11.85 € *
1 pcs.
11.8524 €
10 pcs.
10.4244 €
50 pcs.
9.7104 €
150 pcs.
9.2939 €
500 pcs.
8.8060 €
2 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 3 m
Order No.:
 82F1003
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77473
Available: 6 pcs. Available in 5 Days: 214 pcs. Leadtime: 1 Week **
Total Price: 13.33 € *
1 pcs.
13.3280 €
10 pcs.
11.7334 €
50 pcs.
10.9242 €
150 pcs.
10.4482 €
500 pcs.
9.9127 €
3 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 1 m
Order No.:
 82F1000
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77470
Available: 29 pcs. Available in 5 Days: 230 pcs. Leadtime: 1 Week **
Total Price: 7.88 € *
1 pcs.
7.8778 €
10 pcs.
6.9258 €
50 pcs.
6.4498 €
150 pcs.
6.1642 €
1 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 10 m
Order No.:
 82F1006
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77478
Available: 1 pcs. Available in 5 Days: 346 pcs. Leadtime: 1 Week **
Total Price: 40.06 € *
1 pcs.
40.0554 €
5 pcs.
37.6516 €
15 pcs.
36.1998 €
50 pcs.
34.6052 €
150 pcs.
33.1772 €
10 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 1.5 m
Order No.:
 82F1001
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77471
Available: 56 pcs. Available in 5 Days: 76 pcs. Leadtime: 1 Week **
Total Price: 8.65 € *
1 pcs.
8.6513 €
10 pcs.
7.6160 €
50 pcs.
7.1043 €
1.5 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 15 m
Order No.:
 82F1007
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77478-15
Available: 2 pcs. Available in 5 Days: 89 pcs. Leadtime: 1 Week **
Total Price: 76.86 € *
1 pcs.
76.8621 €
5 pcs.
72.2568 €
15 pcs.
69.4960 €
50 pcs.
66.4020 €
150 pcs.
63.6412 €
15 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet
HDMI cable 7.5 m
Order No.:
 82F1005
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 SP77477
Available: 0 pcs. Available in 5 Days: 270 pcs. Leadtime: 1 Week **
Total Price: 31.57 € *
1 pcs.
31.5707 €
5 pcs.
29.6786 €
15 pcs.
28.5481 €
50 pcs.
27.2867 €
150 pcs.
26.1443 €
7.5 m
gold-plated
HDMI plug type A (straight)
dark blue
HDMI plug type A (straight)
HDMI high speed with ethernet