SP77470 | shiverpeaks
HDMI cable 1 m
Order No.: 82F1000
EAN: 4099891064297
MPN:
SP77470
Unit Price (€ / pc.)
7.8778 € *
Available: 29 pcs.
Available in 5 Days: 230 pcs.
Leadtime: 1 Week **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
6.9258 €
50 pcs.
6.4498 €
150 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, SP77470, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 1 m, dark blue.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | dark blue | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |