BS08-10210 | shiverpeaks

FO connector, SC simplex socket to SC simplex socket, OS1/OS2, singlemode, ceramic, blue, BS08-10210

Order No.: 98F9992
EAN: 4017538140821
MPN:
BS08-10210
Series: BS08
BS08-10210 shiverpeaks Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 5 pcs.
Available in 5 Days: 602 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
250 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale

LWL keystone connector, BS08-10210, shiverpeaks

The BS08-10210 is a LWL keystone connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic keystone connector you can easily connect two fiber optic patch cables. The dimensions of the Keystone modules all follow a standard, which means they can be easily mounted in designated holders.

Technical specifications
Filter Property Value
Product type FO connector
Version SC simplex socket to SC simplex socket
Category OS1/OS2
Chamfer type singlemode
Ferrule ceramic
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes