BS77812 | shiverpeaks

FO duplex patch cable, LC to SC, 10 m, OS1/OS2, singlemode 9/125 µm, BS77812

Order No.: 98F1043
EAN: 4017538049230
MPN:
BS77812
BS77812 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS77812 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic duplex FO patch cable, BS77812, shiverpeaks

Fiber optic duplex FO patch cable LC/SC 9/125µ, OS1/OS2, yellow, 10 m.

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) SC
Cable length 10 m
Category OS1/OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes