BS77809 | shiverpeaks
FO duplex patch cable, LC to SC, 2 m, OS1/OS2, singlemode 9/125 µm, BS77809
Order No.: 98F1040
EAN: 4017538049179
MPN:
BS77809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Available: 5 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic duplex FO patch cable, BS77809, shiverpeaks
Fiber optic duplex FO patch cable LC/SC 9/125µ, OS1/OS2, yellow, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OS1/OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |