BS77811 | shiverpeaks
FO duplex patch cable, LC to SC, 5 m, OS1/OS2, singlemode 9/125 µm, BS77811
Order No.: 98F1042
EAN: 4017538049216
MPN:
BS77811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Available in 5 Days: 79 pcs. - if ordered today
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic duplex FO patch cable, BS77811, shiverpeaks
Fiber optic duplex FO patch cable LC/SC 9/125µ, OS1/OS2, yellow, 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OS1/OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |