MFB40H12HA | SEPA
DC axial fan, 12 V, 40 x 40 x 10 mm, 13.3 m³/h, 33 dB, ball bearing, SEPA MFB40H12HA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.8956 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.90 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8956 €
10 pcs.
20.1467 €
50 pcs.
18.7782 €
150 pcs.
17.9571 €
500 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB40H12HA, SEPA
The MFB40H12HA is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- High resistance to shock and vibration
- Extremely robust
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 13.3 m³/h | |
| Sound pressure level | 33 db | |
| speed | 7100 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |