MFB40H12A | SEPA
DC axial fan, 12 V, 40 x 40 x 10 mm, 11.1 m³/h, 21 dB, ball bearing, SEPA MFB40H12A
Unit Price (€ / pc.)
18.8496 € *
Available: 23 pcs.
Total Price:
18.85 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8496 €
10 pcs.
16.5886 €
50 pcs.
15.4581 €
150 pcs.
14.7679 €
500 pcs.
14.0301 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, MFB40H12A, SEPA
TheMFB40H12A is a high-tech mini fan used for industrial and automotive purposes and has a remarkable conveying capacity despite its small dimensions.
Features
- It is permanently protected electrically against reverse polarity blocking and thermal overloading
- Suitable for battery-powered devices
- Extremely robust
- Material housing: glass fiber reinforced plastic (PBT)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 10 mm | |
| Volume flow | 11.1 m³/h | |
| Sound pressure level | 21 db | |
| speed | 5500 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |