3-161-119 | SCHURTER
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 400 g, SMD, 3-161-119
Unit Price (€ / pc.)
0.2618 € *
Next delivery: 3,000 pcs. on 2026-09-25
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2618 €
10 pcs.
0.1904 €
100 pcs.
0.1547 €
500 pcs.
0.1428 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
SMT Switch, 3-161-119, SCHURTER
SMT Switch Design 4.2 x 3.2 mm SMT mounting tactile.
Features
- Low profile 2.5 mm height
- High number of cycles
- Reliable tactile feedback
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | white | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 400 g | |
| Length | 4.2 mm | |
| Width | 3.2 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |