3-161-118 | SCHURTER

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 250 g, SMD, 3-161-118

Order No.: 12G2107
EAN: 4070211038785
MPN:
3-161-118
TCS43-H65-A-S-5-K-C
Series: TCS43
3-161-118 SCHURTER Tactile Switches
Image may differ
Unit Price (€ / pc.)
0.2142 € *
Next delivery: 3,000 pcs. on 2026-09-25
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2142 €
10 pcs.
0.1547 €
100 pcs.
0.1309 €
500 pcs.
0.1071 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
Subject to prior sale

SMT Switch, 3-161-118, SCHURTER

SMT Switch Design 4.2 x 3.2 mm SMT mounting tactile.

Features

  • Low profile 2.5 mm height
  • High number of cycles
  • Reliable tactile feedback
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour white
Contact material silver-plated
Connection SMD
actuating force 250 g
Length 4.2 mm
Width 3.2 mm
Height 2.5 mm
Logistics
Property Value
Customs tariff number 85365019
Original Packaging Reel with 3,000 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back