3-153-412 | SCHURTER
Memory capacitor, 200 mF, 5.5 V (DC), (L x W x H) 21 x 14 x 2 mm, 3-153-412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Standard delivery time from the manufacturer is: 8 Weeks
Prismatic Supercapacitor, 3-153-412, SCHURTER
Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.
Features
- World thinnest supercapacitor
- High power density
- Low ESR with high current handling
- Very low self discharge
Applications
- Sensors
- Small mobile devices
- Small power supplies
- Mobile energy harvesting
- Uninterruptible power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 200 mF | |
| Rated voltage (DC) | 5.5 V | |
| ESR (Equivalent Series Resistance) | 105 mΩ | |
| Length | 21 mm | |
| Width | 14 mm | |
| Height | 2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322900 |
| Original Packaging | Tray with 200 pieces |
| Country of origin | AU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |