3-153-411 | SCHURTER
Memory capacitor, 1000 mF, 5.5 V (DC), (L x W x H) 30 x 14 x 3.7 mm, 3-153-411
Unit Price (€ / pc.)
10.5196 € *
Next delivery: 20 pcs. on 2026-07-24
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5196 €
10 pcs.
9.7461 €
50 pcs.
9.1868 €
100 pcs.
8.6751 €
200 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale
Prismatic Supercapacitor, 3-153-411, SCHURTER
Prismatic ultra-thin supercapacitor with a double-cell structure, featuring an ultra-compact design and high pulse power.
Features
- World thinnest supercapacitor
- High power density
- Low ESR with high current handling
- Very low self discharge
Applications
- Sensors
- Small mobile devices
- Small power supplies
- Mobile energy harvesting
- Uninterruptible power supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1000 mF | |
| Rated voltage (DC) | 5.5 V | |
| ESR (Equivalent Series Resistance) | 40 mΩ | |
| Length | 30 mm | |
| Width | 14 mm | |
| Height | 3.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322900 |
| Original Packaging | Tray with 200 pieces |
| Country of origin | AU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |