8060.0304 | SCHURTER
High-voltage fuse, 900 A, 1000 V (DC), 1250 V (AC), 50 kA breaking capacity, 8060.0304
Order No.: 59P2015
EAN: 4070211040368
MPN:
8060.0304
EKO14-082-074-074-FLA-N-N-900A0-Z-SN
Series: EKO
Unit Price (€ / pc.)
101.8759 € *
Next delivery: 2 pcs. on 2026-10-16
Total Price:
101.88 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8759 €
10 pcs.
94.3313 €
50 pcs.
88.9882 €
100 pcs.
83.9545 €
250 pcs.
79.9561 €
*incl. VAT plus shipping costs
Subject to prior sale
HV Fuse, 8060.0304, SCHURTER
HV Fuse engineered for industrial protection, 1250 VAC / 1000 VDC.
Features
- High safety and reliability
- Mechanical vibration and shock resistance
- Chemical load and temperature shocks resistance
Applications
- Charging Infrastructure
- Manual Service Disconnector
- Energy Storage System
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | high-voltage fuse | |
| Enclosure | ceramic tube | |
| Rated current | 900 A | |
| Rated voltage (DC) | 1000 V | |
| Rated voltage (AC) | 1250 V | |
| Breaking capacity | 50 kA | |
| Length | 82 mm | |
| Width | 74 mm | |
| Height | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85351000 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |