8060.0290 | SCHURTER

High-voltage fuse, 315 A, 1000 V (DC), 1250 V (AC), 50 kA breaking capacity, 8060.0290

Order No.: 59P2012
EAN: 4070211040337
MPN:
8060.0290
EKO14-082-074-074-FLA-N-N-315A0-Z-SN
Series: EKO
8060.0290 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
46.4338 € *
Next delivery: 2 pcs. on 2026-10-16
Total Price:
46.43 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4338 €
10 pcs.
42.9947 €
50 pcs.
40.5671 €
100 pcs.
38.2704 €
250 pcs.
36.4497 €
*incl. VAT plus shipping costs
Subject to prior sale

HV Fuse, 8060.0290, SCHURTER

HV Fuse engineered for industrial protection, 1250 VAC / 1000 VDC.

Features

  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load and temperature shocks resistance

Applications

  • Charging Infrastructure
  • Manual Service Disconnector
  • Energy Storage System
  • Industrial equipment
Technical specifications
Filter Property Value
Version high-voltage fuse
Enclosure ceramic tube
Rated current 315 A
Rated voltage (DC) 1000 V
Rated voltage (AC) 1250 V
Breaking capacity 50 kA
Length 82 mm
Width 74 mm
Height 74 mm
Logistics
Property Value
Customs tariff number 85351000
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back