8020.5014.PT | SCHURTER
Microfuse 6.3 x 32 mm, 2 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5014.PT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 19 Weeks
Micro fuse, 8020.5014.PT, SCHURTER
The 8020.5014.PT is a time-lag axial lead fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- Suitable for solder, THT
- High breaking capacity up to 3500 A
Applications
- Single-phase high current applications up to 30 A
- DC applications
- Frequency converter
- Power electronics
- Commercial cooking appliances
- Photovoltaic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 6.3 x 32 mm | |
| Enclosure | ceramic tube | |
| Rated current | 2 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 500 V | |
| Breaking capacity | 1.5 kA | |
| Length | 32.8 mm | |
| diameter | 6.85 mm |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |