8020.5011.PT | SCHURTER

Microfuse 6.3 x 32 mm, 1 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5011.PT

Order No.: 59P8457
EAN: 4099889116700
MPN:
8020.5011.PT
8020.5011.PT SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4403 €

Micro fuse, 8020.5011.PT, SCHURTER

The 8020.5011.PT is a time-lag axial lead fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for solder, THT
  • High breaking capacity up to 3500 A

Applications

  • Single-phase high current applications up to 30 A
  • DC applications
  • Frequency converter
  • Power electronics
  • Commercial cooking appliances
  • Photovoltaic
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 1 A
Tripping characteristics T
Rated voltage (DC) 400 V
Rated voltage (AC) 500 V
Breaking capacity 1.5 kA
Length 32.8 mm
diameter 6.85 mm
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes