3-148-709 | SCHURTER
SMD fuse, 6.3 A, F, 125 V (DC), 50 A breaking capacity, 3-148-709
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 10 Weeks
Surface Mount Fuse, 3-148-709, SCHURTER
Innovative melting wire fuse without internal solder joint, lead-free, and tested according to internal AEC-Q200 qualification. The fuse is sealed against potting compounds.
Features
- Precision acting
Applications
- Battery driven applications
- Ballast
- LED drivers
- Medical and industrial equipment
- Power supply
- White goods
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Enclosure | SMD 2410 | |
| Rated current | 6.3 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.1 mm | |
| Width | 2.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Original Packaging | Blister with 2,800 pieces |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |