3-148-693 | SCHURTER

SMD fuse, 1 A, F, 125 V (DC), 250 V (AC), 100 A breaking capacity, 3-148-693

Order No.: 50G1928
EAN: 4070211025686
MPN:
3-148-693
USE-2410-1A000-SMD-0F-AU-00
Series: USE
3-148-693 SCHURTER Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,532.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
2800 pcs.
0.5474 €

Surface Mount Fuse, 3-148-693, SCHURTER

Innovative melting wire fuse without internal solder joint, lead-free, and tested according to internal AEC-Q200 qualification. The fuse is sealed against potting compounds.

Features

  • Precision acting

Applications

  • Battery driven applications
  • Ballast
  • LED drivers
  • Medical and industrial equipment
  • Power supply
  • White goods
Technical specifications
Filter Property Value
Version SMD fuse
Enclosure SMD 2410
Rated current 1 A
Tripping characteristics F
Rated voltage (DC) 125 V
Rated voltage (AC) 250 V
Breaking capacity 100 A
Length 6.1 mm
Width 2.5 mm
Height 2.2 mm
Logistics
Property Value
Customs tariff number 85361010
Original Packaging Blister with 2,800 pieces
Country of origin CH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back