0001.2513 | SCHURTER

Microfuse 5 x 20 mm, 8 A, T, 150 V (DC), 250 V (AC), 1 kA breaking capacity, 0001.2513

Order No.: 43G322
EAN: 4099889088144
MPN:
0001.2513
Series: SPT 5x20
0001.2513 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 570 pcs.
Next delivery: 750 pcs. on 2026-05-08
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
50 pcs.
0.3570 €
100 pcs.
0.3082 €
500 pcs.
0.2796 €
1000 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0001.2513,SCHURTER

The 0001.2513 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • High breaking capacity
  • Cartridge model

Applications

  • Primary protection in equipment
  • Power supply adapter
  • SMPS (Switching Mode Power Supply) for TV's and DVD's
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 8 A
Tripping characteristics T
Rated voltage (DC) 150 V
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes