3-137-889 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-137-889
Order No.: 59P0896
EAN: 4099891529390
MPN:
3-137-889
DG12-CBDBL080C0-000-C6135-870-1000-00
Series: DG12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4457 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
46.45 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4457 €
10 pcs.
42.7329 €
25 pcs.
39.3176 €
50 pcs.
35.7833 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Appliance Inlet C14, 3-137-889, SCHURTER
Features
- Circuit breaker type TA35 2-pole
- Line filter
- Rocker black non-illuminated
- V-Lock cord retaining
Applications
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 100 nF, Y2 470 pF | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |