3-109-607 | SCHURTER
IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, faston plug 6.3 mm, 3-109-607
Order No.: 59P0894
EAN: 4099891529338
MPN:
3-109-607
DG12-CBDWM150C0-000-C6135-851-1000-00
Series: DG12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7662 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
10 pcs.
44.8630 €
25 pcs.
41.2811 €
50 pcs.
37.5683 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Appliance Inlet C14, 3-109-607, SCHURTER
Features
- Circuit breaker type TA35 2-pole
- Line filter
- Rocker white non-illuminated
- V-Lock cord retaining
Applications
- Suitable for use in medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| With fuse | Yes | |
| integrated switch | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |