3-109-595 | SCHURTER

IEC plug C14, 50 to 60 Hz, 4 A, 250 VAC, faston plug 6.3 mm, 3-109-595

Order No.: 59P0917
EAN: 4099891532369
MPN:
3-109-595
DG12-CBDBF040C0-000-C6135-421-1000-00
Series: DG12
3-109-595 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.7662 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
10 pcs.
44.8630 €
25 pcs.
41.2811 €
50 pcs.
37.5683 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet C14, 3-109-595, SCHURTER

Features

  • Circuit breaker type TA35 2-pole
  • Line filter
  • Rocker black non-illuminated
  • V-Lock cord retaining
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 4 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF, Y2 2200 pF
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse Yes
integrated switch Yes
Logistics
Property Value
Customs tariff number 85363010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes