3-109-589 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 3-109-589

Order No.: 59P0905
EAN: 4099891531522
MPN:
3-109-589
DG12-CBDBLJ10C0-000-C6135-121-1000-00
Series: DG12
3-109-589 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.9911 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
51.99 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9911 €
10 pcs.
47.8380 €
25 pcs.
44.0181 €
50 pcs.
40.0554 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet C14, 3-109-589, SCHURTER

Features

  • Circuit breaker type TA35 2-pole
  • Line filter
  • Rocker black non-illuminated
  • V-Lock cord retaining
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF, Y2 2200 pF
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse Yes
integrated switch Yes
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes