3-109-573 | SCHURTER
IEC plug C14, 50 to 60 Hz, 15 A, 250 VAC, 0.1 mH, faston plug 6.3 mm, 3-109-573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6532 € *
Available: 6 pcs.
Total Price:
33.65 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6532 €
10 pcs.
29.6072 €
20 pcs.
28.7980 €
40 pcs.
28.0007 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC Appliance Inlet, 3-109-573, Schurter
IEC appliance inlet C14 with filter, circuit breaker, panel mount.
Features
- Recessed rocker switch
- V-Lock cord retaining
- Various mounting options
- IP67 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 15 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF, Y 2.2 nF | |
| Inductance per line | 0.1 mH | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |