3-109-572 | SCHURTER

IEC plug C14, 50 to 60 Hz, 10 A, 250 VAC, 0.4 mH, faston plug 6.3 mm, 3-109-572

Order No.: 41F1019
EAN: 4099889063424
MPN:
3-109-572
Series: DG12
3-109-572 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4929 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
10 pcs.
43.6849 €
25 pcs.
40.1863 €
50 pcs.
36.5806 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet, 3-109-572, Schurter

IEC appliance inlet C14 with filter, circuit breaker, panel mount.

Features

  • Recessed rocker switch
  • V-Lock cord retaining
  • Various mounting options
  • IP67 protection
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 10 A
Rated Voltage 250 VAC
Capacity X|Y X 220 nF, Y 2.2 nF
Inductance per line 0.4 mH
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
min. operating temperature -25 °C
max. operating temperature 60 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CZ
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes