3-109-561 | SCHURTER
IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, 0.6 mH, faston plug 6.3 mm, 3-109-561
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4929 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
47.49 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4929 €
10 pcs.
43.6849 €
25 pcs.
40.1863 €
50 pcs.
36.5806 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance inlet, 3-109-561, SCHURTER
The 3-109-561 is a power entry module with line filter. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Recessed rocker switch
- Various mounting options
- V-Lock cord retaining
- Circuit Breaker non-illuminated or illuminated
- Suitable for use in medical equipment
- IP67 protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IEC plug C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 8 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X 220 nF, Y 2.2 nF | |
| Inductance per line | 0.6 mH | |
| Connection | faston plug 6.3 mm | |
| With fuse | No | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |