DFKF-18-0005 | SCHURTER

Suppressor choke, radial, 1.8 mH, 2 A, DFKF-18-0005

Order No.: 59P8816
EAN: 4099889001839
MPN:
DFKF-18-0005
Series: DFKF
DFKF-18-0005 SCHURTER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8445 €

Suppressor inductor, DFKF-18-0005, SCHURTER

The DFKF-18-0005 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • 1-phase choke
  • THT-terminals
  • Inductor vertically positioned in housing

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 1.8 mH
DC current 2 A
Tolerance -30/+50 %
DC resistance 60 mΩ
Design radial
Length 18.2 mm
Width 17.8 mm
Height 12.4 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin LK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes