3-156-290 | SCHURTER

Fuse, 500 A, 1000 V, (L) 128 mm, 3-156-290

Order No.: 42G1834
EAN: 4070211036767
MPN:
3-156-290
ALO19-074-050-000-500A0-6-BOA-0F-Z-SN-00
Series: ALO
3-156-290 SCHURTER Automotive Fuses
Image may differ
Unit Price (€ / pc.)
64.1172 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
64.12 € *
Price list
Quantity
Price per unit*
1 pcs.
64.1172 €
10 pcs.
59.3691 €
50 pcs.
56.0133 €
100 pcs.
52.8360 €
250 pcs.
50.3251 €
*incl. VAT plus shipping costs
Subject to prior sale

EV Fuse, 3-156-290, SCHURTER

Compact design with a high breaking capacity of 30 kA - 1000 VDC / 500 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.

Features

  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load resistance

Applications

  • Power Distribution Unit
  • Battery Disconnect Unit
  • All-in-One-Controller
  • 2-in-1 Electric Drive
  • Battery Management System
Technical specifications
Filter Property Value
Product type EV fuse
Breaking capacity 30 kA
Rated current 500 A
Rated voltage 1000 V
Length 128 mm
Logistics
Property Value
Customs tariff number 85361090
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamine