3-156-289 | SCHURTER

Fuse, 450 A, 1000 V, (L) 128 mm, 3-156-289

Order No.: 42G1833
EAN: 4070211036750
MPN:
3-156-289
ALO19-074-050-000-450A0-6-BOA-0F-Z-SN-00
Series: ALO
3-156-289 SCHURTER Automotive Fuses
Image may differ
Unit Price (€ / pc.)
41.0788 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.08 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0788 €
10 pcs.
38.0324 €
50 pcs.
35.8904 €
100 pcs.
33.8555 €
250 pcs.
32.2371 €
*incl. VAT plus shipping costs
Subject to prior sale

EV Fuse, 3-156-289, SCHURTER

Compact design with a high breaking capacity of 30 kA - 1000 VDC / 450 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.

Features

  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load resistance

Applications

  • Power Distribution Unit
  • Battery Disconnect Unit
  • All-in-One-Controller
  • 2-in-1 Electric Drive
  • Battery Management System
Technical specifications
Filter Property Value
Product type EV fuse
Breaking capacity 30 kA
Rated current 450 A
Rated voltage 1000 V
Length 128 mm
Logistics
Property Value
Customs tariff number 85361090
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamine