3-156-270 | SCHURTER

Fuse, 450 A, 500 V, (L x H) 107.6 x 40.7 mm, 3-156-270

Order No.: 42G1827
EAN: 4070211036699
MPN:
3-156-270
ALO16-052-038-000-450A0-2-BOB-0F-Z-SN-00
Series: ALO
3-156-270 SCHURTER Automotive Fuses
Image may differ
Unit Price (€ / pc.)
24.9662 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
10 pcs.
23.1217 €
50 pcs.
21.8127 €
100 pcs.
20.5751 €
250 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale

EV Fuse, 3-156-270, SCHURTER

Compact design with a high breaking capacity of 20 kA - 500 VDC / 450 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.

Features

  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load resistance

Applications

  • Power Distribution Unit
  • Battery Disconnect Unit
  • All-in-One-Controller
  • 2-in-1 Electric Drive
  • Battery Management System
Technical specifications
Filter Property Value
Product type EV fuse
Breaking capacity 20 kA
Rated current 450 A
Rated voltage 500 V
Length 107.6 mm
Height 40.7 mm
Logistics
Property Value
Customs tariff number 85361090
Original Packaging Carton with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamine