3-156-265 | SCHURTER
Fuse, 200 A, 500 V, (L x H) 107.6 x 40.7 mm, 3-156-265
Order No.: 42G1822
EAN: 4070211036644
MPN:
3-156-265
ALO16-052-038-000-200A0-2-BOB-0F-Z-SN-00
Series: ALO
Unit Price (€ / pc.)
24.9662 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
24.97 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9662 €
10 pcs.
23.1217 €
50 pcs.
21.8127 €
100 pcs.
20.5751 €
250 pcs.
19.5993 €
*incl. VAT plus shipping costs
Subject to prior sale
EV Fuse, 3-156-265, SCHURTER
Compact design with a high breaking capacity of 20 kA - 500 VDC / 200 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.
Features
- Compact size
- High safety and reliability
- Mechanical vibration and shock resistance
- Chemical load resistance
Applications
- Power Distribution Unit
- Battery Disconnect Unit
- All-in-One-Controller
- 2-in-1 Electric Drive
- Battery Management System
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EV fuse | |
| Breaking capacity | 20 kA | |
| Rated current | 200 A | |
| Rated voltage | 500 V | |
| Length | 107.6 mm | |
| Height | 40.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361090 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Melamine |