3-156-229 | SCHURTER

Fuse, 300 A, 500 V, (L) 94 mm, 3-156-229

Order No.: 42G1791
EAN: 4070211036361
MPN:
3-156-229
ALO11-048-031-000-300A0-2-BOA-0F-Z-SN-00
Series: ALO
3-156-229 SCHURTER Automotive Fuses
Image may differ
Unit Price (€ / pc.)
23.3597 € *
Next delivery: 6 pcs. on 2026-07-31
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
21.6342 €
50 pcs.
20.4085 €
100 pcs.
19.2542 €
250 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale

EV Fuse, 3-156-229, SCHURTER

Compact design with a high breaking capacity of 20 kA - 500 VDC / 300 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.

Features

  • Compact size
  • High safety and reliability
  • Mechanical vibration and shock resistance
  • Chemical load resistance

Applications

  • Power Distribution Unit
  • Battery Disconnect Unit
  • All-in-One-Controller
  • 2-in-1 Electric Drive
  • Battery Management System
Technical specifications
Filter Property Value
Product type EV fuse
Breaking capacity 20 kA
Rated current 300 A
Rated voltage 500 V
Length 94 mm
Logistics
Property Value
Country of origin CN
Original Packaging Blister with 1 piece
Customs tariff number 85361090
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Melamine
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No