3-156-226 | SCHURTER
Fuse, 150 A, 500 V, (L) 94 mm, 3-156-226
Order No.: 42G1785
EAN: 4070211036330
MPN:
3-156-226
ALO11-048-031-000-150A0-2-BOA-0F-Z-SN-00
Series: ALO
Unit Price (€ / pc.)
23.3597 € *
Next delivery: 6 pcs. on 2026-11-06
Total Price:
23.36 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3597 €
10 pcs.
21.6342 €
50 pcs.
20.4085 €
100 pcs.
19.2542 €
250 pcs.
18.3379 €
*incl. VAT plus shipping costs
Subject to prior sale
EV Fuse, 3-156-226, SCHURTER
Compact design with a high breaking capacity of 20 kA - 500 VDC / 150 A suitable for automotive power electronics. It features an axial/bottom bolt-on mounting configuration for vehicle applications.
Features
- Compact size
- High safety and reliability
- Mechanical vibration and shock resistance
- Chemical load resistance
Applications
- Power Distribution Unit
- Battery Disconnect Unit
- All-in-One-Controller
- 2-in-1 Electric Drive
- Battery Management System
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EV fuse | |
| Breaking capacity | 20 kA | |
| Rated current | 150 A | |
| Rated voltage | 500 V | |
| Length | 94 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Blister with 1 piece |
| Customs tariff number | 85361090 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Melamine |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |