HSPL 8568 / AWG16 / 150 / RT | SCHÜTZINGER
High-voltage measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, red, silicone, CAT IV, HSPL 8568 / AWG16 / 150 / RT
Order No.: 86F0441
EAN: 4070211026164
MPN:
HSPL 8568 / AWG16 / 150 / RT
99018608
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3724 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.37 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3724 €
5 pcs.
20.6108 €
10 pcs.
19.8492 €
30 pcs.
19.0876 €
50 pcs.
18.3260 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage safety test lead, HSPL 8568 / AWG16 / 150 / RT, SCHÜTZINGER
High voltage safety test lead 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1.5 m | |
| Colour | red | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1500 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |