HSPL 8568 / AWG16 / 025 / GE | SCHÜTZINGER
High-voltage measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.25 m, yellow, silicone, CAT IV, HSPL 8568 / AWG16 / 025 / GE
Order No.: 86F0429
EAN: 4070211026041
MPN:
HSPL 8568 / AWG16 / 025 / GE
99018615
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3149 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
5 pcs.
15.3034 €
10 pcs.
14.2800 €
25 pcs.
13.2566 €
50 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage safety test lead, HSPL 8568 / AWG16 / 025 / GE, SCHÜTZINGER
High voltage safety test lead 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 0.25 m | |
| Colour | yellow | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1500 V | |
| Rated current | 16 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |