HSPL 8568 / AWG16 / 025 / SW | SCHÜTZINGER

High-voltage measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 0.25 m, black, silicone, CAT IV, HSPL 8568 / AWG16 / 025 / SW

Order No.: 86F0432
EAN: 4070211026072
MPN:
HSPL 8568 / AWG16 / 025 / SW
99018600
HSPL 8568 / AWG16 / 025 / SW SCHÜTZINGER Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3149 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
5 pcs.
15.3034 €
10 pcs.
14.2800 €
25 pcs.
13.2566 €
50 pcs.
12.2332 €
*incl. VAT plus shipping costs
Subject to prior sale

High voltage safety test lead, HSPL 8568 / AWG16 / 025 / SW, SCHÜTZINGER

High voltage safety test lead 2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 0.25 m
Colour black
Material silicone
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1500 V
Rated current 16 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes