SPS 9406 NI / SW | SCHÜTZINGER

Safety test probe, socket 4 mm, 1000 V, CAT II, black, SPS 9406 NI / SW

Order No.: 35F3672
EAN: 4070211025815
MPN:
SPS 9406 NI / SW
99022646
SPS 9406 NI / SW SCHÜTZINGER Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 20 pcs.
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
20 pcs.
9.3296 €
60 pcs.
8.6632 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety test probe, SPS 9406 NI / SW, SCHÜTZINGER

Safety test probe with inline safety socket compact design low contact resistance with high hardness (tip made of gold-plated copper beryllium). Socket Ø 4 mm contacting in 4 mm sockets possible by removing the tip protection cap.

Technical specifications
Filter Property Value
Product type safety test probe
Connection socket 4 mm
Rated Voltage 1000 V
Rated category CAT II
Colour black
Contact material brass, nickel-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15