SPS 9406 NI / RT | SCHÜTZINGER
Safety test probe, socket 4 mm, 1000 V, CAT II, red, SPS 9406 NI / RT
Order No.: 35F3671
EAN: 4070211025808
MPN:
SPS 9406 NI / RT
99022645
Unit Price (€ / pc.)
9.9960 € *
Available: 20 pcs.
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
20 pcs.
9.3296 €
60 pcs.
8.6632 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety test probe, SPS 9406 NI / RT, SCHÜTZINGER
Safety test probe with inline safety socket compact design low contact resistance with high hardness (tip made of gold-plated copper beryllium). Socket Ø 4 mm contacting in 4 mm sockets possible by removing the tip protection cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety test probe | |
| Connection | socket 4 mm | |
| Rated Voltage | 1000 V | |
| Rated category | CAT II | |
| Colour | red | |
| Contact material | brass, nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |