TÜ 4023 / SW | SCHÜTZINGER

Order No.: 30F590
EAN: 4070211029233
MPN:
TÜ 4023 / SW
99015063
TÜ 4023 / SW SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
250 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective insulator, TÜ 4023 / SW, SCHÜTZINGER

Protective flexible vinyl insulator for AK 4732Cu and AK 305 Ni Alligator clips.

Technical specifications
Filter Property Value
Version insulating grommet
diameter 4 mm
Colour black
Rated Voltage 3000 V
Length 51.6 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15