TÜ 4023 / GN | SCHÜTZINGER
Order No.: 30F588
EAN: 4070211029219
MPN:
TÜ 4023 / GN
99010139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
250 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective insulator, TÜ 4023 / GN, SCHÜTZINGER
Protective flexible vinyl insulator for AK 4732Cu and AK 305 Ni Alligator clips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 4 mm | |
| Colour | green | |
| Rated Voltage | 3000 V | |
| Length | 51.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |