TÜ 24 / SW | SCHÜTZINGER
Insulating grommet, TÜ 24, black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulating sleeves, type TÜ 24.
Made of step-on-proof polyethylene; Cable diameter: up to 2.0 mm. Operating temperatures: –25 to +80 °C.
Type: TÜ 24/SW, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| Colour | black | |
| max. Cable diameter | 2 mm | |
| Touch safe | No | |
| Stackable | No | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |