TÜ 24 / GR | SCHÜTZINGER
Insulating bushing, TÜ 24, gray, 30 V
Order No.: 15F380
EAN: 4099889667158
MPN:
TÜ 24 / GR
99005212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.2138 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding insulating sleeve, TÜ 24 / GR, SCHÜTZINGER.
Made of step-on-proof polyethylene; Cable diameter: up to 2.0 mm. Operating temperatures: -25 to +80 °C.
Type: TÜ 24/GR, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| Colour | gray | |
| max. Cable diameter | 2 mm | |
| Rated Voltage | 30 VAC/60 VDC | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |